Bridge Rectifier Diode, 1 Phase, 25A, Silicon, SQIP-4
Checking distributor stock and pricing after the page loads.
Shindengen S25VB60-4000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Breakdown Voltage-Min | 600 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.