The S2VB20-4000 is a general purpose rectifier diode from Shindengen, packaged in a 200-pin device with dimensions of 7.5mm height, 13mm length, and 13mm width. It operates at a maximum temperature of 150°C and features a maximum reverse leakage current of 10uA and a maximum surge current of 40A. The diode is available in trays of 100 units and is not RoHS compliant.
Shindengen S2VB20-4000 technical specifications.
| Package/Case | 200 |
| Height | 7.5mm |
| Length | 13mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S2VB20-4000 to view detailed technical specifications.
No datasheet is available for this part.