Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
S3L60-7000 Datasheet | General Purpose Rectifiers | Shindengen
Browse
Manufacturers
API
BOM
Account
SHINDENGEN
S3L60-7000
Datasheet
Shindengen
S3L60-7000
S3L60-7000
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
General Purpose Rectifiers
S3L60-7000
Package
600
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Shindengen S3L60-7000 technical specifications.
General
Package/Case
600
Max Reverse Current
10uA
Max Surge Current
60A
Package Quantity
200
Packaging
Tray
Reverse Voltage
600V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account