The S4VB60 is a 4-element bridge rectifier diode from Shindengen, featuring a SILICON diode element material and a maximum operating temperature of 150 degrees Celsius. It has a pin count of 4 and a terminal position of upper. The device is rated for a maximum reverse voltage of 600 volts and a minimum breakdown voltage of 600 volts.
Shindengen S4VB60 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen S4VB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.