Diode Schottky 30V 60A 3-Pin MTO-3P Magazine
Shindengen S60HC3-7100 technical specifications.
| Max Reverse Leakage Current | 20mA |
| Max Surge Current | 550A |
| Package Quantity | 30 |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S60HC3-7100 to view detailed technical specifications.
No datasheet is available for this part.