The SF30SC3L is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-220AB package with 3 pins and a single terminal position. The diode is constructed with two elements and is designed for general-purpose rectification applications.
Sign in to ask questions about the Shindengen SF30SC3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen SF30SC3L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen SF30SC3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.