Diode Schottky 60V 5A 3-Pin(3+Tab) FTO-220 Magazine
Checking distributor stock and pricing after the page loads.
Shindengen SF5S6-7100 technical specifications.
| Max Reverse Leakage Current | 4.5mA |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| RoHS | Compliant |