The SG10SC6M is a silicon rectifier diode with a maximum operating temperature of 175°C. It features a TO-220AB package with 3 pins and a single terminal position. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 60V.
Shindengen SG10SC6M technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.