Sign in to ask questions about the Shindengen ST70-27F-7072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen ST70-27F-7072 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Voltage Tolerance | 10% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen ST70-27F-7072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.