Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SHINDENGEN
U4KB80R-7000
Datasheet
Shindengen
U4KB80R-7000
Obsolete
U4KB80R-7000
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
General Purpose Rectifiers
U4KB80R-7000
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
18.5mm
Length
22.1mm
Max Operating Temperature
150°C
Max Reverse Leakage Current
10uA
Max Surge Current
150A
Package Quantity
50
Packaging
Tape and Reel
Width
3.45mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account