The U6KBA80R-4000 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C. It has a maximum surge current of 200A and a maximum reverse leakage current of 10uA. The diode is packaged in a 200-pin package with dimensions of 18.5mm in height, 3.45mm in width, and 22.1mm in length. It is available in trays of 500 units.
Shindengen U6KBA80R-4000 technical specifications.
| Package/Case | 200 |
| Height | 18.5mm |
| Length | 22.1mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 500 |
| Packaging | Tray |
| Width | 3.45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.