The U6KBA80R-7000 is a general purpose rectifier diode from Shindengen. It has a maximum operating temperature of 150°C and a maximum reverse leakage current of 10uA. The diode is packaged in a 200-pin package with dimensions 18.5mm x 22.1mm x 3.45mm. It is available in quantities of 50 per tape and reel. The diode is suitable for high-current applications.
Shindengen U6KBA80R-7000 technical specifications.
| Package/Case | 200 |
| Height | 18.5mm |
| Length | 22.1mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Width | 3.45mm |
| RoHS | Compliant |
No datasheet is available for this part.