
Shindengen UD2KB80-7000 technical specifications.
| Height | 3.1mm |
| Length | 13.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 62A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen UD2KB80-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
