Stabistor Diode, 8.37V V(FM), Silicon, 1Y, 4 PIN
Shindengen VRYA15 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 16 |
| Diode Element Material | SILICON |
| Diode Type | STABISTOR DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen VRYA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.