Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
Shogyo International KRS-0612 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.