
This 2-terminal surface mount gas discharge tube is rated for 25V and 0.75A. It has a very fast acting time and is packaged in a 0402 surface mount package. The device has a product length of 1mm, product depth of 0.5mm, and product height of 0.32mm. It is suitable for surface mount applications and has a termination style of solder pad.
Siba 151 000.0.750 technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 1 X 0.5 X 0.32 |
| Package/Case | 0402 |
| Number of Terminals | 2 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.32 |
| Termination Style | Solder Pad |
| Current Rating | 0.75A |
| Type | Chip |
| Voltage Rating | 25V |
| Acting | Very Fast |
| Cage Code | D2598 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Siba 151 000.0.750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.