
Fuse Chip Very Fast Acting 32V SMD Solder Pad SEMKO/UL/VDE/cUL
Siba 153 000 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Termination Style | Solder Pad |
| Type | Chip |
| Voltage Rating | 32V |
| Acting | Very Fast |
| Cage Code | D2598 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Siba 153 000 to view detailed technical specifications.
No datasheet is available for this part.