Siba 157 000 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Termination Style | Solder Pad |
| Type | Chip |
| Voltage Rating | 65/125V |
| Acting | Fast |
| Cage Code | D2598 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Siba 157 000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.