Sign in to ask questions about the Siba 172 000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siba 172 000 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Termination Style | Cartridge |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Medium Time Delay |
| Cage Code | D2598 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Siba 172 000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.