Fuse Miniature Medium Time Delay Acting 250V Holder Cartridge 5 X 25mm SEMKO/UL/VDE/cUL
Siba 172 526 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 25 |
| Number of Terminals | 2 |
| Termination Style | Cartridge |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Medium Time Delay |
| Cage Code | D2598 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.