Siba 20-003-13200A technical specifications.
| Body Height | 51.5mm |
| Body Length | 75mm |
| Package/Case | 200 |
| Current Rating | 200A |
| Fuse Current | 200A |
| Fuse Size | 1 |
| Length | 135mm |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 440V |
| Width | 135mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 20-003-13200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
