Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIBA
60-033-054A
Datasheet
Siba
60-033-054A
Volume Production
SIBA 60-033-05 4A FUSE, ULTRA RAPID, 4A
Circuit Protection
Overcurrent Protection
Circuit Protection
Overcurrent Protection
PTC Resettable Fuses
Surface Mount & Leaded
SIBA 60-033-05 4A FUSE, ULTRA RAPID, 4A
Package
600
Current Rating
4A
Power
1.1W
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
600
Current Rating
4A
Fuse Current
4A
Power Dissipation
1.1W
Reach SVHC Compliant
No
Voltage Rating (AC)
600V
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account