Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siba 71 001 23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siba 71 001 23 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20|6.3 X 32 |
| Number of Terminals | 2 |
| Termination Style | Cartridge |
| Current Rating | 10/20A |
| Type | Miniature |
| Voltage Rating | 250V |
| Cage Code | D2598 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Siba 71 001 23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.