This ultrasonic proximity sensor module has a sensing distance range of 50 to 300 mm and a typical operating supply voltage of 12, 15, 18, or 24 volts. The module is designed to operate within a temperature range of -25 to 70°C and can sense distances up to 250 mm. The body is made of nickel-plated brass and has a cylindrical style with a connector terminal type. The module is suitable for use in various applications where proximity sensing is required.
Sick 6048388 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | 50 to 300mm |
| Sensing Distance | 250mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 380000Hz |
| Body Material | Nickel Plated Brass |
| Body Style | Cylindrical |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.