Sick 7900278 technical specifications.
| Module/IC Classification | Module |
| Sensing Distance Range | 50 to 300mm |
| Output Type | PNP |
| Sensing Distance | 60mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Response Frequency | 5000Hz |
| Hysteresis | 1% to 10% |
| Body Material | Plastic |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.