
Inductive sensor 5 mm PNP, make contact Plug M12, 4-Pin 10. . .30 VDC -25. . .+75 °C, IME18-05BPSZC0K, Sick
Sick IME18-05BPSZC0K technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Sick IME18-05BPSZC0K to view detailed technical specifications.
No datasheet is available for this part.