Sick IQ10-06NNSKW2S technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 10.3mm |
| Length | 28mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68, IP67 |
| Response Frequency | 2kHz |
| Sensing Method | Inductive |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Sick IQ10-06NNSKW2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
