Sick MM18-70APS-ZUK technical specifications.
| Body Material | Brass |
| Lead Length | 2m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Output Configuration | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 1kHz |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Sick MM18-70APS-ZUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.