
Pressure Sensor, PBS, Liquid, Gaseous, 0bar-100bar, –20°C- +85°C, 1xPNP + 4mA- 20mA | SICK PBS-RB100SG1SSNBMA0Z
Checking distributor stock and pricing after the page loads.
Sick PBS-RB100SG1SSNBMA0Z technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 35V |
| Ratings | IP67 |
| Response Time | 3ms |
| RoHS | Compliant |
No datasheet is available for this part.