Sick Gauge for Fluid, Gas Pressure Sensor maximum pressure reading 100bar 15 35 V dc G1/4 IP67
Checking distributor stock and pricing after the page loads.
Sick PBS-RB100SG2SS0AMA0Z technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 35V |
| Ratings | IP67 |
| Response Time | 3ms |
| RoHS | Compliant |
No datasheet is available for this part.