
The UM30-215112 is an ultrasonic sensor with a sensing distance of 6000mm and an operating supply voltage of 30V. It features a PNP output type and a switching current of 200mA. The sensor is rated for IP67 and has a response frequency of 3Hz. It is designed for operation in a temperature range of -25°C to 70°C and is available with a connector termination.
Sign in to ask questions about the Sick UM30-215112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sick UM30-215112 technical specifications.
| Body Material | Brass, PBT, Polybutylene |
| Diameter | 65mm |
| Length | 105mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 3Hz |
| Sensing Distance | 6000mm |
| Sensing Method | Ultrasonic |
| Series | UM30 |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Sick UM30-215112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
