
The WF15-40B410 is a chassis mount PNP amplifier from Sick, operating within a temperature range of -20°C to 60°C. It can handle a maximum supply voltage of 30V and a minimum of 10V. The amplifier has an output current of 100mA and meets IP65 ratings. It features a response time of 100us.
Sick WF15-40B410 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Chassis Mount |
| Output Current | 100mA |
| Output Type | PNP |
| Ratings | IP65 |
| Response Time | 100us |
| Series | WF |
| RoHS | Compliant |
Download the complete datasheet for Sick WF15-40B410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
