
Sick Through Beam (Fork) Photoelectric Sensor 5 mm Detection Range PNP Fork Style IP65
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Output Type | PNP |
| Ratings | IP65 |
| Response Time | 100us |
| Series | WF |
| RoHS | Compliant |