
Sick Retro-reflective Photoelectric Sensor 2 m Detection Range PNP Block Style IP69K
Sick WL12-3P1151 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP69K |
| RoHS | Compliant |
No datasheet is available for this part.
