Sign in to ask questions about the Sick WL12-3P2431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sick WL12-3P2431 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP66, IP69K, IP69 |
| Response Time | 330us |
| Sensing Distance | 5m |
| RoHS | Compliant |
Download the complete datasheet for Sick WL12-3P2431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.