Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sick WL12G-3B2531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP66, IP69K |
| Response Time | 330us |
| Sensing Distance | 4m |
| RoHS | Compliant |
Download the complete datasheet for Sick WL12G-3B2531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
