Sick WL9-3P1162 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Sick WL9-3P1162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.