
Retro-reflective optical sensor 0. . .4000 mm, WL9-3P2430, Sick
Sick WL9-3P2430 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP66, IP67 |
| Response Time | 500us |
| Sensing Distance | 2.5m |
| RoHS | Compliant |
Download the complete datasheet for Sick WL9-3P2430 to view detailed technical specifications.
No datasheet is available for this part.
