Sick Retro-reflective Photoelectric Sensor 5 m Detection Range PNP Block Style IP69K
Sick WLG4S-3P2232V technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Ratings | IP66, IP69K |
| Response Time | 500us |
| Series | W4S-3 Inox Glass |
| RoHS | Compliant |
No datasheet is available for this part.