Sick WLL160-F420 technical specifications.
| Depth | 59mm |
| Length | 38.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP66 |
| Response Time | 0.35ms |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Sick WLL160-F420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
