Sick WTB12-3F2431 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Ratings | IP66 |
| Response Time | 330us |
| Sensing Distance | 350mm |
| Series | W12-3 |
| RoHS | Compliant |
Download the complete datasheet for Sick WTB12-3F2431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.