Diffuse reflection optical sensor 3. . .500 mm, WTB4S-3P2262V, Sick
Sick WTB4S-3P2262V technical specifications.
| Output Configuration | PNP |
| Ratings | IP66 |
| Response Time | 500us |
| Sensing Distance | 500mm |
| Sensing Method | Optical |
| Series | W4S-3 Inox |
| RoHS | Compliant |
No datasheet is available for this part.
