Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 14GUG32BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Control Voltage | 575V |
| Length | 8inch |
| Mount | Screw |
| Overall Depth | 13.53inch |
| Series | Class 14 |
| Voltage Rating | 575V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 14GUG32BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.