Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
3NA3817
Datasheet
Siemens
3NA3817
Active
LV HRC fuse element, NH000 40 A
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
LV HRC fuse element, NH000 40 A
Voltage Rating
500V
Current Rating
40A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Length
54mm
Current Rating
40A
Fuse Size
000
Length
80mm
Voltage Rating
500V
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account