
LV HRC fuse element, NH000, In 6 A, gG, Un AC 500 V, Un DC 250 V, Combined indicator, Insulated grip lugs
Checking distributor stock and pricing after the page loads.
| Body Length | 54mm |
| Current Rating | 6A |
| Fuse Size | 000 |
| Length | 80mm |
| Voltage Rating | 500V |
| RoHS | Not Compliant |