LV HRC fuse element, NH000, In: 10 A, gG, Un AC: 500 V, Un DC: 250 V, Combined indicator, Insulated grip lugs
Checking distributor stock and pricing after the page loads.
| Body Length | 54mm |
| Current Rating | 10A |
| Fuse Size | 000 |
| Length | 80mm |
| Voltage Rating | 500V |
| RoHS | Not Compliant |