Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
3NA6814
Datasheet
Siemens
3NA6814
Active
LV HRC fuse element, NH000 35 A
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
LV HRC fuse element, NH000 35 A
Voltage Rating
500V
Current Rating
35A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Length
54mm
Current Rating
35A
Fuse Size
000
Length
80mm
Voltage Rating
500V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account