LV HRC fuse element, NH00, In 160 A, gG, Un AC 500 V, Un DC 250 V, Combined indicator, Insulated grip lugs
Checking distributor stock and pricing after the page loads.
| Body Length | 54mm |
| Current Rating | 160A |
| Fuse Size | 00 |
| Length | 80mm |
| Voltage Rating | 500V |
| RoHS | Not Compliant |