cylindrical fuse link, 14x51 mm, 50 A, aR, Un AC 690 V, Un DC 800 V, DC according to UL
Siemens 3NC1450 technical specifications.
| Current Rating | 50A |
| Diameter | 14mm |
| Height | 51mm |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
No datasheet is available for this part.