Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10A |
| Depth | 73mm |
| Height | 64mm |
| Length | 64mm |
| Load Current | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
